
B82472G4683M000 | |
|---|---|
DigiKey Part Number | 495-75337-2-ND - Tape & Reel (TR) 495-75337-1-ND - Cut Tape (CT) 495-75337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4683M000 |
Description | FIXED IND 68UH 690MA 460 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 690 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4683M000 Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.93500 | RM29.35 |
| 100 | RM2.41480 | RM241.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81429 | RM1,814.29 |
| 2,000 | RM1.71089 | RM3,421.78 |
| 3,000 | RM1.65321 | RM4,959.63 |
| 5,000 | RM1.58585 | RM7,929.25 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

