
B82472P6332M000 | |
|---|---|
DigiKey Part Number | 495-77097-2-ND - Tape & Reel (TR) 495-77097-1-ND - Cut Tape (CT) 495-77097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6332M000 |
Description | FIXED IND 3.3UH 2.85A 25 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.85 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6332M000 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-3R3-R | Eaton - Electronics Division | 6,949 | 513-1534-1-ND | RM2.29000 | Similar |
| SRR7045-3R3M | Bourns Inc. | 654 | 118-SRR7045-3R3MCT-ND | RM2.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.92400 | RM39.24 |
| 25 | RM3.62960 | RM90.74 |
| 50 | RM3.42220 | RM171.11 |
| 100 | RM3.22650 | RM322.65 |
| 250 | RM2.98480 | RM746.20 |
| 500 | RM2.81442 | RM1,407.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.36325 | RM2,363.25 |
| 2,000 | RM2.22866 | RM4,457.32 |
| 3,000 | RM2.15360 | RM6,460.80 |
| 5,000 | RM2.12711 | RM10,635.55 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

