1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1102M100

DigiKey Part Number
495-5825-2-ND - Tape & Reel (TR)
495-5825-1-ND - Cut Tape (CT)
495-5825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1102M100
Description
FIXED IND 1UH 7.5A 8 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1102M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM1.90785RM1,430.89
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100