
B82477C6472M603 | |
|---|---|
DigiKey Part Number | 495-B82477C6472M603TR-ND - Tape & Reel (TR) 495-B82477C6472M603CT-ND - Cut Tape (CT) 495-B82477C6472M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477C6472M603 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 9mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477C6472M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Series | 7.05 A | |
Current Saturation - Parallel | 15.3 A | |
Current Saturation - Series | 7.65 A | |
DC Resistance (DCR) - Parallel | 9mOhm Max | |
DC Resistance (DCR) - Series | 36mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 10 | RM9.25900 | RM92.59 |
| 25 | RM8.56560 | RM214.14 |
| 50 | RM8.07620 | RM403.81 |
| 100 | RM7.61480 | RM761.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.11708 | RM1,529.27 |
| 500 | RM5.76856 | RM2,884.28 |
| 750 | RM5.57411 | RM4,180.58 |
| 1,250 | RM5.36971 | RM6,712.14 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |

