
B82477D6333M603 | |
|---|---|
DigiKey Part Number | 495-B82477D6333M603TR-ND - Tape & Reel (TR) 495-B82477D6333M603CT-ND - Cut Tape (CT) 495-B82477D6333M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D6333M603 |
Description | FIXED IND 33UH 3.22A 75MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D6333M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.22 A | |
Current Saturation - Parallel | 5.6 A | |
Current Saturation - Series | 2.8 A | |
DC Resistance (DCR) - Parallel | 37.5mOhm Max | |
DC Resistance (DCR) - Series | 150mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM7.91200 | RM79.12 |
| 25 | RM7.31880 | RM182.97 |
| 50 | RM6.90060 | RM345.03 |
| 100 | RM6.50650 | RM650.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.71900 | RM1,429.75 |
| 500 | RM5.39308 | RM2,696.54 |
| 750 | RM5.21125 | RM3,908.44 |
| 1,250 | RM4.99113 | RM6,238.91 |
| 1,750 | RM4.98298 | RM8,720.22 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

