
B82477G2683M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2683M000TR-ND - Tape & Reel (TR) 495-B82477G2683M000CT-ND - Cut Tape (CT) 495-B82477G2683M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2683M000 |
Description | FIXED IND 68UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2683M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.53400 | RM35.34 |
| 100 | RM2.90540 | RM290.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.27975 | RM1,367.85 |
| 1,200 | RM2.14973 | RM2,579.68 |
| 1,800 | RM2.07723 | RM3,739.01 |
| 3,000 | RM1.98944 | RM5,968.32 |
| 4,200 | RM1.94784 | RM8,180.93 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

