
B82477G4104M000 | |
|---|---|
DigiKey Part Number | 495-1819-2-ND - Tape & Reel (TR) 495-1819-1-ND - Cut Tape (CT) 495-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4104M000 |
Description | FIXED IND 100UH 1.7A 165 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.54600 | RM35.46 |
| 100 | RM2.91520 | RM291.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.36745 | RM946.98 |
| 800 | RM2.23235 | RM1,785.88 |
| 1,200 | RM2.15702 | RM2,588.42 |
| 2,000 | RM2.06580 | RM4,131.60 |
| 2,800 | RM2.00785 | RM5,621.98 |
| 4,000 | RM1.95518 | RM7,820.72 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

