
B82477G4474M000 | |
|---|---|
DigiKey Part Number | 495-B82477G4474M000TR-ND - Tape & Reel (TR) 495-B82477G4474M000CT-ND - Cut Tape (CT) 495-B82477G4474M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4474M000 |
Description | FIXED IND 470UH 800MA 790 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 790mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4474M000 Models |
Category | Current - Saturation (Isat) 950mA |
Manufacturer TDK | Shielding Shielded |
Series | DC Resistance (DCR) 790mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core Ferrite | Package / Case Nonstandard |
Inductance 470 µH | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.31000 | RM4.31 |
| 10 | RM3.55100 | RM35.51 |
| 100 | RM2.92020 | RM292.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.37138 | RM948.55 |
| 800 | RM2.23610 | RM1,788.88 |
| 1,200 | RM2.16065 | RM2,592.78 |
| 2,000 | RM2.06925 | RM4,138.50 |
| 2,800 | RM2.01123 | RM5,631.44 |
| 4,000 | RM1.95826 | RM7,833.04 |
| Unit Price without VAT: | RM4.31000 |
|---|---|
| Unit Price with VAT: | RM4.74100 |

