Similar
Similar

B82477P2102M000 | |
|---|---|
DigiKey Part Number | 495-77103-2-ND - Tape & Reel (TR) 495-77103-1-ND - Cut Tape (CT) 495-77103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2102M000 |
Description | FIXED IND 1UH 9.25A 8 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.25 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2102M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM4.84600 | RM48.46 |
| 25 | RM4.48360 | RM112.09 |
| 50 | RM4.22680 | RM211.34 |
| 100 | RM3.98530 | RM398.53 |
| 250 | RM3.68704 | RM921.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM3.09730 | RM1,858.38 |
| 1,200 | RM2.92079 | RM3,504.95 |
| 1,800 | RM2.82238 | RM5,080.28 |
| 3,000 | RM2.73780 | RM8,213.40 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |




