B82477P2102M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.06996
Datasheet

Similar


Bourns Inc.
In Stock: 2,230
Unit Price: RM4.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM6.84417
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 9.25 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P2102M000

DigiKey Part Number
495-77103-2-ND - Tape & Reel (TR)
495-77103-1-ND - Cut Tape (CT)
495-77103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P2102M000
Description
FIXED IND 1UH 9.25A 8 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 9.25 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P2102M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM4.84600RM48.46
25RM4.48360RM112.09
50RM4.22680RM211.34
100RM3.98530RM398.53
250RM3.68704RM921.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM3.09730RM1,858.38
1,200RM2.92079RM3,504.95
1,800RM2.82238RM5,080.28
3,000RM2.73780RM8,213.40
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100