47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4473M000

DigiKey Part Number
495-5700-2-ND - Tape & Reel (TR)
495-5700-1-ND - Cut Tape (CT)
495-5700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4473M000
Description
FIXED IND 47UH 2.8A 67 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4473M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
67mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.69600RM36.96
25RM3.42000RM85.50
50RM3.22380RM161.19
100RM3.03970RM303.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350RM2.47274RM865.46
700RM2.33164RM1,632.15
1,050RM2.25290RM2,365.55
1,750RM2.15761RM3,775.82
2,450RM2.09709RM5,137.87
3,500RM2.03484RM7,121.94
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900