
B82477P4473M000 | |
|---|---|
DigiKey Part Number | 495-5700-2-ND - Tape & Reel (TR) 495-5700-1-ND - Cut Tape (CT) 495-5700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4473M000 |
Description | FIXED IND 47UH 2.8A 67 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4473M000 Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.69600 | RM36.96 |
| 25 | RM3.42000 | RM85.50 |
| 50 | RM3.22380 | RM161.19 |
| 100 | RM3.03970 | RM303.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM2.47274 | RM865.46 |
| 700 | RM2.33164 | RM1,632.15 |
| 1,050 | RM2.25290 | RM2,365.55 |
| 1,750 | RM2.15761 | RM3,775.82 |
| 2,450 | RM2.09709 | RM5,137.87 |
| 3,500 | RM2.03484 | RM7,121.94 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

