
B82477X0006 | |
|---|---|
DigiKey Part Number | 495-B82477X0006-ND |
Manufacturer | |
Manufacturer Product Number | B82477X0006 |
Description | POWER INDUCOTR 77D6 SAMPLE KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Arrays, Signal Transformers Kit 15 Pieces (5 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Arrays, Signal Transformers | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 15 Pieces (5 Values - 3 Each) | |
Inductance Range | 3.9µH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Coupled Inductor, High Current | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM235.53000 | RM235.53 |
| 10 | RM193.77300 | RM1,937.73 |
| 100 | RM184.26280 | RM18,426.28 |
| Unit Price without VAT: | RM235.53000 |
|---|---|
| Unit Price with VAT: | RM259.08300 |

