120 nH Unshielded Drum Core, Wirewound Inductor 160 mA 3Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3121J000

DigiKey Part Number
495-1828-2-ND - Tape & Reel (TR)
495-1828-1-ND - Cut Tape (CT)
495-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3121J000
Description
FIXED IND 120NH 160MA 3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 160 mA 3Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3121J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
5 @ 25.2MHz
Frequency - Self Resonant
1.8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,162
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.15800RM11.58
25RM1.07000RM26.75
50RM1.00860RM50.43
100RM0.95110RM95.11
250RM0.87988RM219.97
500RM0.82952RM414.76
1,000RM0.78209RM782.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.66060RM2,642.40
8,000RM0.62297RM4,983.76
12,000RM0.60198RM7,223.76
20,000RM0.58819RM11,763.80
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200