
B82496C3181J000 | |
|---|---|
DigiKey Part Number | 495-2027-2-ND - Tape & Reel (TR) 495-2027-1-ND - Cut Tape (CT) 495-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3181J000 |
Description | FIXED IND 180NH 120MA 6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 120 mA 6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3181J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 4 @ 25.2MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.13500 | RM11.35 |
| 25 | RM1.05120 | RM26.28 |
| 50 | RM0.99140 | RM49.57 |
| 100 | RM0.93420 | RM93.42 |
| 250 | RM0.86428 | RM216.07 |
| 500 | RM0.81494 | RM407.47 |
| 1,000 | RM0.76834 | RM768.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64899 | RM2,595.96 |
| 8,000 | RM0.61202 | RM4,896.16 |
| 12,000 | RM0.59139 | RM7,096.68 |
| 20,000 | RM0.57672 | RM11,534.40 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

