
B82496C3221G000 | |
|---|---|
DigiKey Part Number | 495-B82496C3221G000TR-ND - Tape & Reel (TR) 495-B82496C3221G000CT-ND - Cut Tape (CT) 495-B82496C3221G000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3221G000 |
Description | FIXED IND 220NH 110MA 7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3221G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 4 @ 25.2MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.58000 | RM15.80 |
| 25 | RM1.46080 | RM36.52 |
| 50 | RM1.37820 | RM68.91 |
| 100 | RM1.29900 | RM129.90 |
| 250 | RM1.20184 | RM300.46 |
| 500 | RM1.13306 | RM566.53 |
| 1,000 | RM1.06833 | RM1,068.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.81981 | RM3,279.24 |
| 8,000 | RM0.77313 | RM6,185.04 |
| 12,000 | RM0.74762 | RM8,971.44 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

