220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3221J000

DigiKey Part Number
495-1834-2-ND - Tape & Reel (TR)
495-1834-1-ND - Cut Tape (CT)
495-1834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3221J000
Description
FIXED IND 220NH 110MA 7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3221J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
4 @ 25.2MHz
Frequency - Self Resonant
1.3GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,817
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.13500RM11.35
25RM1.05120RM26.28
50RM0.99140RM49.57
100RM0.93420RM93.42
250RM0.86428RM216.07
500RM0.81494RM407.47
1,000RM0.76834RM768.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.64899RM2,595.96
8,000RM0.61202RM4,896.16
12,000RM0.59139RM7,096.68
20,000RM0.57672RM11,534.40
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800