
B82496C3279A000 | |
|---|---|
DigiKey Part Number | 495-2030-2-ND - Tape & Reel (TR) 495-2030-1-ND - Cut Tape (CT) 495-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3279A000 |
Description | FIXED IND 2.7NH 1.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3279A000 Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.84640 | RM21.16 |
| 50 | RM0.79740 | RM39.87 |
| 100 | RM0.75180 | RM75.18 |
| 250 | RM0.69532 | RM173.83 |
| 500 | RM0.65562 | RM327.81 |
| 1,000 | RM0.61811 | RM618.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49719 | RM1,988.76 |
| 8,000 | RM0.46885 | RM3,750.80 |
| 12,000 | RM0.45303 | RM5,436.36 |
| 20,000 | RM0.43389 | RM8,677.80 |
| 28,000 | RM0.42897 | RM12,011.16 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

