
B82496C3470J000 | |
|---|---|
DigiKey Part Number | 495-1838-2-ND - Tape & Reel (TR) 495-1838-1-ND - Cut Tape (CT) 495-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3470J000 |
Description | FIXED IND 47NH 270MA 950 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 270 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3470J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.87100 | RM8.71 |
| 25 | RM0.80520 | RM20.13 |
| 50 | RM0.75960 | RM37.98 |
| 100 | RM0.71590 | RM71.59 |
| 250 | RM0.66224 | RM165.56 |
| 500 | RM0.62434 | RM312.17 |
| 1,000 | RM0.58868 | RM588.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49719 | RM1,988.76 |
| 8,000 | RM0.46885 | RM3,750.80 |
| 12,000 | RM0.45303 | RM5,436.36 |
| 20,000 | RM0.43389 | RM8,677.80 |
| 28,000 | RM0.42897 | RM12,011.16 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

