
B82496C3569Z000 | |
|---|---|
DigiKey Part Number | B82496C3569Z000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82496C3569Z000 |
Description | FIXED IND 5.6NH 700MA 150 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3569Z000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.61202 | RM4,896.16 |
| Unit Price without VAT: | RM0.61202 |
|---|---|
| Unit Price with VAT: | RM0.67322 |

