
B82498F3271J000 | |
|---|---|
DigiKey Part Number | 495-B82498F3271J000TR-ND - Tape & Reel (TR) 495-B82498F3271J000CT-ND - Cut Tape (CT) 495-B82498F3271J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3271J000 |
Description | FIXED IND 270NH 270MA 1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3271J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.56000 | RM15.60 |
| 25 | RM1.44520 | RM36.13 |
| 50 | RM1.36240 | RM68.12 |
| 100 | RM1.28440 | RM128.44 |
| 250 | RM1.18800 | RM297.00 |
| 500 | RM1.12014 | RM560.07 |
| 1,000 | RM1.05616 | RM1,056.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87060 | RM2,611.80 |
| 6,000 | RM0.82100 | RM4,926.00 |
| 9,000 | RM0.79335 | RM7,140.15 |
| 15,000 | RM0.77790 | RM11,668.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

