270 nH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3271J000

DigiKey Part Number
495-B82498F3271J000TR-ND - Tape & Reel (TR)
495-B82498F3271J000CT-ND - Cut Tape (CT)
495-B82498F3271J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3271J000
Description
FIXED IND 270NH 270MA 1 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 270 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3271J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,631
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.56000RM15.60
25RM1.44520RM36.13
50RM1.36240RM68.12
100RM1.28440RM128.44
250RM1.18800RM297.00
500RM1.12014RM560.07
1,000RM1.05616RM1,056.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.87060RM2,611.80
6,000RM0.82100RM4,926.00
9,000RM0.79335RM7,140.15
15,000RM0.77790RM11,668.50
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900