


B82498F3330J000 | |
|---|---|
DigiKey Part Number | 495-1852-2-ND - Tape & Reel (TR) 495-1852-1-ND - Cut Tape (CT) 495-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3330J000 |
Description | FIXED IND 33NH 600MA 110 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3330J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.48100 | RM14.81 |
| 25 | RM1.36960 | RM34.24 |
| 50 | RM1.29080 | RM64.54 |
| 100 | RM1.21710 | RM121.71 |
| 250 | RM1.12604 | RM281.51 |
| 500 | RM1.06160 | RM530.80 |
| 1,000 | RM1.00096 | RM1,000.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.86638 | RM2,599.14 |
| 6,000 | RM0.81702 | RM4,902.12 |
| 9,000 | RM0.78950 | RM7,105.50 |
| 15,000 | RM0.77372 | RM11,605.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


