47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max Nonstandard
B82498F

B82498F3470J000

DigiKey Part Number
495-1854-2-ND - Tape & Reel (TR)
495-1854-1-ND - Cut Tape (CT)
495-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3470J000
Description
FIXED IND 47NH 600MA 130 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3470J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
65 @ 500MHz
Series
Frequency - Self Resonant
2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,496
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.55200RM15.52
25RM1.43720RM35.93
50RM1.35540RM67.77
100RM1.27810RM127.81
250RM1.18232RM295.58
500RM1.11470RM557.35
1,000RM1.05103RM1,051.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86638RM2,599.14
6,000RM0.81702RM4,902.12
9,000RM0.78950RM7,105.50
15,000RM0.77372RM11,605.80
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900