


B82498F3471J000 | |
|---|---|
DigiKey Part Number | 495-1855-2-ND - Tape & Reel (TR) 495-1855-1-ND - Cut Tape (CT) 495-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3471J000 |
Description | FIXED IND 470NH 190MA 1.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3471J000 Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 30 @ 100MHz |
Series | Frequency - Self Resonant 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R47J | Bourns Inc. | 35,849 | CW201212-R47JCT-ND | RM1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.55200 | RM15.52 |
| 25 | RM1.43720 | RM35.93 |
| 50 | RM1.35540 | RM67.77 |
| 100 | RM1.27810 | RM127.81 |
| 250 | RM1.18232 | RM295.58 |
| 500 | RM1.11470 | RM557.35 |
| 1,000 | RM1.05103 | RM1,051.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.86638 | RM2,599.14 |
| 6,000 | RM0.81702 | RM4,902.12 |
| 9,000 | RM0.78950 | RM7,105.50 |
| 15,000 | RM0.77372 | RM11,605.80 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |


