3 µH Shielded Drum Core, Wirewound Inductor 13 A 4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µH Shielded Drum Core, Wirewound Inductor 13 A 4mOhm Nonstandard
HPI-13 Series
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A0302A013

DigiKey Part Number
495-1864-2-ND - Tape & Reel (TR)
495-1864-1-ND - Cut Tape (CT)
495-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A0302A013
Description
FIXED IND 3UH 13A 4 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 µH Shielded Drum Core, Wirewound Inductor 13 A 4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A0302A013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.512" L x 0.421" W (13.00mm x 10.70mm)
Tolerance
±10%
Height - Seated (Max)
0.195" (4.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.98000RM10.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM5.94333RM4,457.50
Manufacturers Standard Package
Unit Price without VAT:RM10.98000
Unit Price with VAT:RM12.07800