
B82559B2102A027 | |
|---|---|
DigiKey Part Number | 495-B82559B2102A027TR-ND - Tape & Reel (TR) 495-B82559B2102A027CT-ND - Cut Tape (CT) 495-B82559B2102A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B2102A027 |
Description | FIXED IND 1UH 52A 0.46 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 52 A 0.46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B2102A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 101.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.482" (12.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.20000 | RM26.20 |
| 10 | RM21.55600 | RM215.56 |
| 25 | RM19.94280 | RM498.57 |
| 50 | RM18.80320 | RM940.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM16.04210 | RM1,604.21 |
| 200 | RM15.12840 | RM3,025.68 |
| 300 | RM14.61883 | RM4,385.65 |
| 500 | RM14.37556 | RM7,187.78 |
| Unit Price without VAT: | RM26.20000 |
|---|---|
| Unit Price with VAT: | RM28.82000 |

