1.5 µH Shielded Drum Core, Wirewound Inductor 30.2 A 1.35mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B3152A019

DigiKey Part Number
495-B82559B3152A019TR-ND - Tape & Reel (TR)
495-B82559B3152A019CT-ND - Cut Tape (CT)
495-B82559B3152A019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B3152A019
Description
FIXED IND 1.5UH 30.2A 1.35 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 30.2 A 1.35mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559B3152A019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
48.1A
Shielding
Shielded
DC Resistance (DCR)
1.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.783" L x 0.728" W (19.90mm x 18.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.12000RM21.12
10RM17.37500RM173.75
25RM16.07360RM401.84
50RM15.15560RM757.78
100RM14.29080RM1,429.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
210RM12.14252RM2,549.93
420RM11.45152RM4,809.64
630RM11.31275RM7,127.03
Manufacturers Standard Package
Unit Price without VAT:RM21.12000
Unit Price with VAT:RM23.23200