
B82559B6682A016 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A016TR-ND - Tape & Reel (TR) 495-B82559B6682A016CT-ND - Cut Tape (CT) 495-B82559B6682A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A016 |
Description | FIXED IND 6.8UH 14.4A 6.2 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 14.4 A 6.2mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 10 | RM14.30200 | RM143.02 |
| 25 | RM13.23200 | RM330.80 |
| 50 | RM12.47560 | RM623.78 |
| 100 | RM11.76330 | RM1,176.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | RM9.75432 | RM2,731.21 |
| 560 | RM9.19934 | RM5,151.63 |
| 840 | RM9.11321 | RM7,655.10 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |

