
B82559B7103A019 | |
|---|---|
DigiKey Part Number | 495-B82559B7103A019TR-ND - Tape & Reel (TR) 495-B82559B7103A019CT-ND - Cut Tape (CT) 495-B82559B7103A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B7103A019 |
Description | FIXED IND 10UH 11.7A 8.8 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 11.7 A 8.8mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B7103A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.79000 | RM18.79 |
| 10 | RM15.46500 | RM154.65 |
| 25 | RM14.30680 | RM357.67 |
| 50 | RM13.49060 | RM674.53 |
| 100 | RM12.84480 | RM1,284.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | RM11.18886 | RM2,461.55 |
| 440 | RM10.55195 | RM4,642.86 |
| 660 | RM10.37552 | RM6,847.84 |
| Unit Price without VAT: | RM18.79000 |
|---|---|
| Unit Price with VAT: | RM20.66900 |

