
B82562N4474M000 | |
|---|---|
DigiKey Part Number | 495-B82562N4474M000TR-ND - Tape & Reel (TR) 495-B82562N4474M000CT-ND - Cut Tape (CT) 495-B82562N4474M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4474M000 |
Description | FIXED IND 470UH 410MA 1.3 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.3Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.56900 | RM25.69 |
| 25 | RM2.37520 | RM59.38 |
| 50 | RM2.23940 | RM111.97 |
| 100 | RM2.11110 | RM211.11 |
| 250 | RM1.95296 | RM488.24 |
| 500 | RM1.84148 | RM920.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.57096 | RM1,570.96 |
| 2,000 | RM1.48140 | RM2,962.80 |
| 3,000 | RM1.43144 | RM4,294.32 |
| 5,000 | RM1.37095 | RM6,854.75 |
| 7,000 | RM1.35142 | RM9,459.94 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

