
B82722J2301N001 | |
|---|---|
DigiKey Part Number | 495-5728-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2301N001 |
Description | CMC 47MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2301N001 Models |
Category | DC Resistance (DCR) (Max) 2.5Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.917" L x 0.634" W (23.30mm x 16.10mm) |
Number of Lines 2 | Height (Max) 1.000" (25.40mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM7.79300 | RM77.93 |
| 25 | RM7.21040 | RM180.26 |
| 50 | RM6.79800 | RM339.90 |
| 100 | RM6.40960 | RM640.96 |
| 250 | RM5.93048 | RM1,482.62 |
| 540 | RM5.55620 | RM3,000.35 |
| 1,080 | RM5.24002 | RM5,659.22 |
| 2,700 | RM5.18799 | RM14,007.57 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |


