1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82723A2602N001

DigiKey Part Number
495-75230-ND
Manufacturer
Manufacturer Product Number
B82723A2602N001
Description
CMC 1MH 6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82723A2602N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
22mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 1.063" W (28.00mm x 27.00mm)
Height (Max)
0.661" (16.80mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.03000RM11.03
10RM9.07000RM90.70
25RM8.38920RM209.73
50RM7.90920RM395.46
100RM7.45760RM745.76
400RM6.63113RM2,652.45
800RM6.25366RM5,002.93
1,200RM6.13852RM7,366.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300