
B82730U3162A020 | |
|---|---|
DigiKey Part Number | 495-4389-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3162A020 |
Description | CMC 1MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 160mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3162A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 160mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM5.38200 | RM53.82 |
| 25 | RM4.97840 | RM124.46 |
| 50 | RM4.69340 | RM234.67 |
| 100 | RM4.42540 | RM442.54 |
| 250 | RM4.09444 | RM1,023.61 |
| 728 | RM3.74003 | RM2,722.74 |
| 1,456 | RM3.52709 | RM5,135.44 |
| 2,912 | RM3.43765 | RM10,010.44 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |


