2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 950mA DCR 410mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82730U3951A020

DigiKey Part Number
495-4387-ND
Manufacturer
Manufacturer Product Number
B82730U3951A020
Description
CMC 2.2MH 950MA 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 950mA DCR 410mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82730U3951A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
950mA
DC Resistance (DCR) (Max)
410mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.650" L x 0.433" W (16.50mm x 11.00mm)
Height (Max)
0.650" (16.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,446
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM6.54000RM6.54
10RM5.38200RM53.82
25RM4.97840RM124.46
50RM4.69340RM234.67
100RM4.42540RM442.54
250RM4.09444RM1,023.61
728RM3.74003RM2,722.74
1,456RM3.52709RM5,135.44
2,912RM3.43765RM10,010.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.54000
Unit Price with VAT:RM7.19400