
B82789C0113H002 | |
|---|---|
DigiKey Part Number | 495-B82789C0113H002TR-ND - Tape & Reel (TR) 495-B82789C0113H002CT-ND - Cut Tape (CT) 495-B82789C0113H002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0113H002 |
Description | CMC 11UH 300MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0113H002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM4.76300 | RM47.63 |
| 25 | RM4.40480 | RM110.12 |
| 50 | RM4.15360 | RM207.68 |
| 100 | RM3.91600 | RM391.60 |
| 250 | RM3.62292 | RM905.73 |
| 500 | RM3.41622 | RM1,708.11 |
| 1,000 | RM3.35747 | RM3,357.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.74984 | RM6,874.60 |
| 5,000 | RM2.74303 | RM13,715.15 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |







