Current Sense Transformer 50kHz ~ 1MHz 205 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801A1214A050

DigiKey Part Number
495-B82801A1214A050TR-ND - Tape & Reel (TR)
495-B82801A1214A050CT-ND - Cut Tape (CT)
495-B82801A1214A050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1214A050
Description
CURR SENSE XFMR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50kHz ~ 1MHz 205 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1214A050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
205 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.06000RM12.06
10RM10.89000RM108.90
25RM10.45680RM261.42
50RM10.13840RM506.92
100RM9.82790RM982.79
250RM9.42920RM2,357.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM8.12060RM4,872.36
1,200RM7.86703RM9,440.44
1,800RM7.72189RM13,899.40
3,000RM7.54230RM22,626.90
4,200RM7.42603RM31,189.33
Manufacturers Standard Package
Unit Price without VAT:RM12.06000
Unit Price with VAT:RM13.26600