300µH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82804A0304A225

DigiKey Part Number
495-4452-2-ND - Tape & Reel (TR)
495-4452-1-ND - Cut Tape (CT)
495-4452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82804A0304A225
Description
PULSE XFMR 2.5:1:1 300UH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300µH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82804A0304A225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
300µH
ET (Volt-Time)
23.8VµS
Turns Ratio - Primary:Secondary
2.5:1:1
Mounting Type
Surface Mount
Size / Dimension
0.264" L x 0.240" W (6.70mm x 6.10mm)
Height - Seated (Max)
0.213" (5.40mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.51000RM13.51
10RM12.23400RM122.34
25RM11.74760RM293.69
50RM11.38900RM569.45
100RM11.03870RM1,103.87
250RM10.58992RM2,647.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM8.86964RM7,539.19
1,700RM8.59159RM14,605.70
2,550RM8.43253RM21,502.95
4,250RM8.23573RM35,001.85
Manufacturers Standard Package
Unit Price without VAT:RM13.51000
Unit Price with VAT:RM14.86100