Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
B82805A_Side

B82805A0173A250

DigiKey Part Number
495-7217-2-ND - Tape & Reel (TR)
495-7217-1-ND - Cut Tape (CT)
495-7217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82805A0173A250
Description
XFMR FWD P-P DC/DC CONV 17UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82805A0173A250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
17µH @ 50kHz
Manufacturer
TDK
Frequency
250kHz
Series
Operating Temperature
-25°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.224" (5.70mm)
Applications
Forward, Push-Pull Converters
Footprint
0.315" L x 0.378" W (8.00mm x 9.60mm)
Voltage - Isolation
500VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.77000RM22.77
10RM20.57500RM205.75
25RM19.74560RM493.64
50RM19.13580RM956.79
100RM18.54240RM1,854.24
250RM17.78200RM4,445.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM15.02401RM13,521.61
1,800RM14.54957RM26,189.23
2,700RM14.27821RM38,551.17
Manufacturers Standard Package
Unit Price without VAT:RM22.77000
Unit Price with VAT:RM25.04700