Single Phase EMC/EMI Line Filter 2 A 250V 250V 50/60Hz Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112G0000B020

DigiKey Part Number
495-75235-ND
Manufacturer
Manufacturer Product Number
B84112G0000B020
Description
LINE FILTER 250VAC/VDC 2A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V 50/60Hz Single Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84112G0000B020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
12mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM89.48000RM89.48
10RM73.02400RM730.24
30RM66.27867RM1,988.36
60RM62.34467RM3,740.68
120RM58.69417RM7,043.30
Manufacturers Standard Package
Unit Price without VAT:RM89.48000
Unit Price with VAT:RM98.42800