
B84112G0000B112 | |
|---|---|
DigiKey Part Number | 495-75237-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000B112 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000B112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 1.6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.05000 | RM102.05 |
| 24 | RM77.09083 | RM1,850.18 |
| 48 | RM72.51396 | RM3,480.67 |
| 72 | RM69.96292 | RM5,037.33 |
| 120 | RM68.01917 | RM8,162.30 |
| Unit Price without VAT: | RM102.05000 |
|---|---|
| Unit Price with VAT: | RM112.25500 |

