
B84112G0000G125 | |
|---|---|
DigiKey Part Number | 495-2806-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000G125 |
Description | LINE FILTER 250VAC/VDC 25A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 250V 50/60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000G125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | 1.6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.48000 | RM231.48 |
| 16 | RM181.24750 | RM2,899.96 |
| 32 | RM170.52188 | RM5,456.70 |
| Unit Price without VAT: | RM231.48000 |
|---|---|
| Unit Price with VAT: | RM254.62800 |

