
B84112G0000M020 | |
|---|---|
DigiKey Part Number | 495-75238-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000M020 |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000M020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 12mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.79000 | RM92.79 |
| 10 | RM75.71100 | RM757.11 |
| 30 | RM68.71767 | RM2,061.53 |
| 60 | RM64.63767 | RM3,878.26 |
| 120 | RM61.12250 | RM7,334.70 |
| Unit Price without VAT: | RM92.79000 |
|---|---|
| Unit Price with VAT: | RM102.06900 |

