
B84113H0000G120 | |
|---|---|
DigiKey Part Number | 495-2812-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000G120 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000G120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | 1.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM284.00000 | RM284.00 |
| 16 | RM222.35125 | RM3,557.62 |
| 32 | RM214.48250 | RM6,863.44 |
| Unit Price without VAT: | RM284.00000 |
|---|---|
| Unit Price with VAT: | RM312.40000 |

