Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84113H0000M116

DigiKey Part Number
495-4533-ND
Manufacturer
Manufacturer Product Number
B84113H0000M116
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84113H0000M116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.3mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM195.86000RM195.86
16RM153.34250RM2,453.48
32RM144.23594RM4,615.55
64RM141.35422RM9,046.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM195.86000
Unit Price with VAT:RM215.44600