Three Phase (Delta) EMC/EMI Line Filter 1.6 kA 50 ~ 60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B1600S080

DigiKey Part Number
B84143B1600S080-ND
Manufacturer
Manufacturer Product Number
B84143B1600S080
Description
LINE FILTER 1.6KA CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 1.6 kA 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84143B1600S080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
300 V
Current
1.6 kA
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
130µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7,666.85000RM7,666.85
Manufacturers Standard Package
Unit Price without VAT:RM7,666.85000
Unit Price with VAT:RM8,433.53500