
B84144A0016R000 | |
|---|---|
DigiKey Part Number | 495-75983-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0016R000 |
Description | LINE FILTER 440V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 440V, 250V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V, 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M5) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM847.38000 | RM847.38 |
| 12 | RM731.26083 | RM8,775.13 |
| Unit Price without VAT: | RM847.38000 |
|---|---|
| Unit Price with VAT: | RM932.11800 |

