Three Phase (Wye) EMC/EMI Line Filter 16 A 520V, 300V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84144A0016R120

DigiKey Part Number
495-4518-ND
Manufacturer
Manufacturer Product Number
B84144A0016R120
Description
LINE FILTER 520V/300VAC 16A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 16 A 520V, 300V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84144A0016R120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM653.25000RM653.25
12RM546.10333RM6,553.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM653.25000
Unit Price with VAT:RM718.57500