
B84144A0036R120 | |
|---|---|
DigiKey Part Number | 495-76681-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0036R120 |
Description | LINE FILTER 36A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0036R120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 520 V | |
Voltage - Rated AC (Phase to Phase) | 300 V | |
Current | 36 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUL, ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM823.97000 | RM823.97 |
| 10 | RM708.62500 | RM7,086.25 |
| Unit Price without VAT: | RM823.97000 |
|---|---|
| Unit Price with VAT: | RM906.36700 |

