Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X0920T502

DigiKey Part Number
495-B88069X0920T502TR-ND - Tape & Reel (TR)
495-B88069X0920T502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X0920T502
Description
GDT 350V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.92000RM7.92
5RM6.57200RM32.86
10RM6.06400RM60.64
50RM5.03220RM251.61
100RM4.64250RM464.25
250RM4.17152RM1,042.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.65356RM1,826.78
1,000RM3.36685RM3,366.85
1,500RM3.20884RM4,813.26
2,500RM3.01944RM7,548.60
3,500RM2.93530RM10,273.55
Manufacturers Standard Package
Unit Price without VAT:RM7.92000
Unit Price with VAT:RM8.71200